Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8616ARM-R2

Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8616ARM-R2.

DigiKey

Datasheet20 pages21 years ago

CAD Models

Download Analog Devices AD8616ARM-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.971
Stock
83,817
637,832
Authorized Distributors
0
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
70 dB
90 dB
Common Mode Rejection Ratio
80 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
-
4 mA

Related Parts

Analog DevicesAD8646ARMZ-REEL
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646ARMZ
ROHS3Compliant EAR99 AD8646 Tube op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646WARMZ-R7
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Texas InstrumentsLM8262MM/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±11V/22V 8-Pin VSSOP T/R
Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLM8262MMX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±11V/22V 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD8616ARM-R2 provided by its distributors.

Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O 5V 8-Pin MSOP T/R
IC OPAMP GP R-R CMOS 24MHZ 8MSOP
OP AMP, 2 FUNC, 800UV OFFSET-MAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8616ARMR2