Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8582AN

+5 Volt, Parallel Input Complete Dual 12-Bit DAC | IC DAC 12BIT V-OUT 24DIP
$ 20.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8582AN.

Upverter

Datasheet8 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8582AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.32
$ 46.466
Stock
176,109
109,015
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
16 µs
16 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7625P
IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 4 28-PDIP
Texas InstrumentsDAC7624P
QUAD PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesDAC8413EPZ
QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesAD7840JNZ
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
Analog DevicesDAC8221FPZ
Digital to Analogue Converter, Dual, 12 bit, 5V to 15V, DIP, 24
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD8582AN provided by its distributors.

+5 Volt, Parallel Input Complete Dual 12-Bit DAC | IC DAC 12BIT V-OUT 24DIP
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
5V 62.5kS/s 12bit 2 12 Parallel 5V R-2R PDIP-24 Through hole mounting 30.485mm*7.62mm*5.33mm
The AD8582 is a complete, parallel input, dual 12-bit, voltage output DAC designed to operate from a single +5 volt supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost, and ease-of-use in +5 volt only systems. Included on the chip, in addition to the DACs, are a rail-to-rail amplifier, latch and reference. The reference (VREF) is trimmed to 2.5 volts output, and the on-chip amplifier gains up the DAC output to 4.095 volts full scale. The user needs only supply a +5 volt supply.>/p> The AD8582 is coded natural binary. The op amp output swings from 0 volt to +4.095 volts for a one-millivolt-per-bit resolution, and is capable of driving ±5 mA. Operation down to 4.3 V is possible with output load currents less than 1 mA. The high speed parallel data interface connects to the fastest processors without wait states. The double-buffered input structure allows the user to load the input registers one at a time, then a single load strobe tied to both LDA + LDB inputs will update both DAC outputs simultaneously. LDA and LDB can also be activated independently to immediately update their respective DAC registers. An address input decodes DAC A or DAC B when the chip select CS input is strobed. An asynchronous reset input sets the output to zero scale. The MSB bit can be used to establish a preset to midscale when the reset input is strobed. The AD8582 is available in the 24-pin plastic DIP and the surface mount SOIC-24. Each part is fully specified for operation over -40°C to +85°C, and the full +5 V ±5% power supply range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated