Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8574ARUZ

ROHS3Compliant EAR99 AD8574 Matte Tin (Sn) op amp amplifier circuit 5mm 0.0015muA 5muV 1500kHz
$ 7.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8574ARUZ.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages18 years ago

Analog Devices

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-21.62%

CAD Models

Download Analog Devices AD8574ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.79
$ 7.408
$ 7.408
Stock
265,619
283,316
283,316
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
3.9 mA
3.9 mA
3.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8574ARUZ.

Related Parts

Analog DevicesAD8554ARUZ-REEL
ROHS3Compliant EAR99 AD8554 Tape & Reel (TR) op amp buffer circuit 5mm 0.0015muA 5muV 1500kHz
Analog DevicesAD8554ARUZ
SP Amp Zero Drift Amplifier Quad R-R I/O 5V 14-Pin TSSOP Tube
Texas InstrumentsOPA4170AIPWR
Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4170AIPW
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesADA4092-4ARUZ
Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube
Texas InstrumentsLMV934MTX/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8574ARUZ provided by its distributors.

ROHS3Compliant EAR99 AD8574 Matte Tin (Sn) op amp amplifier circuit 5mm 0.0015muA 5muV 1500kHz
Op Amp Quad Auto Zero/Chopper R-R I/O 5V Automotive 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 10uV Offset-Max, CMOS, PDSO14
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers
OP-AMP, 1.5MHZ, -40 TO 125DEG C, TSSOP; Available until stocks are exhausted Alternative available
850μA(x2 Channels) 400mV/μs 51nV/rtHz@ 5V 1.5MHz Rail to Rail 30mA 4 4 2.7V 5V 1μV 1nA Zero-Drift TSSOP-14 SMD mount 5mm*4.4mm*1.2mm
Op-Amp, 1.5Mhz, -40 To 125Deg C, Tssop; No. Of Channels:4Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:2.7V To 5V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:Zero Drift; Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8574ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated