Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8554ARUZ

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8554ARUZ.

Farnell

Datasheet24 pages13 years ago
Datasheet24 pages11 years ago
Datasheet20 pages16 years ago
Datasheet16 pages26 years ago

Analog Devices

Upverter

iiiC

TME

Inventory History

3 month trend:
+80.07%

CAD Models

Download Analog Devices AD8554ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.97
$ 8.465
$ 8.465
Stock
204,673
301,247
301,247
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
-
-
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
3.9 mA
3.9 mA
3.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8554ARUZ.

Related Parts

Analog DevicesAD8574ARUZ
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8574ARU-REEL
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8574ARU
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA4170AIPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA4170AIPW
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV934MTX/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8554ARUZ provided by its distributors.

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
SP Amp Zero Drift Amplifier Quad R-R I/O 5V 14-Pin TSSOP Tube
ROHS3Compliant EAR99 AD8554 Tube op amp amplifier circuit 5mm 0.0015muA 5muV 1500kHz
Operational Amplifier, 4 Func, 10uV Offset-Max, CMOS, PDSO14
Analog Devices Operational Amplifier, Four channels, TSSOPencapsulation, Single power supply, surface mount, 14Pin
Op-Amp, 1.5Mhz, -40 To 125Deg C, Tssop; |Analog Devices, Inc. AD8554ARUZ
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8554ARUZ.
  • AD8554ARUZ..