Analog Devices AD8555ACPZ-R2

Contains Lead Tin Not Qualified NO LEAD Zero-Drift Amplifier 80dB 1.2V/mus -40C~125C 700kHz
$ 6.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8555ACPZ-R2.

element14 APAC

Datasheet29 pages11 years ago
Datasheet30 pages11 years ago

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8555ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.44
$ 3.73
$ 3.73
Stock
155,856
88,813
88,813
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
10 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
109 dB
109 dB
109 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Related Parts

NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16
Texas InstrumentsTPS62111RSAT
DC to DC Converter Single Step Down 3.1 Volt to 17 Volt 16-Pin VQFN EP
Texas InstrumentsBQ24650RVAT
Battery Charge Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R
Texas InstrumentsTPS62110RSAT
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.4V 3A 16-Pin VQFN-V EP T/R

Descriptions

Descriptions of Analog Devices AD8555ACPZ-R2 provided by its distributors.

Contains Lead Tin Not Qualified NO LEAD Zero-Drift Amplifier 80dB 1.2V/mus -40C~125C 700kHz
SP Amp Current Sense Amp Single R-R I/O 5.5V Automotive 16-Pin LFCSP EP T/R
AMP Z-DRIFT PROG GAIN, SMD, 8555; No. of Amplifiers:1; Bandwidth:700kHz; Rail To Rail I/O Type:Rail-Rail I/O; No. of Channels:1; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Amplifier Type:Sensor; Base Number:8555; Gain Bandwidth:8MHz; Gain dB Max:1210dB; IC Generic Number:8555; Input Offset Voltage Max:0.01mV; Logic Function Number:8555; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:LFCSP; Slew Rate:1.2; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
The AD8555 is a zero-drift, sensor signal amplifier with digitally programmable gain and output offset. Designed to easily and accurately convert variable pressure sensor and strain bridge outputs to a well-defined output voltage range, the AD8555 also accurately amplifies many other differential or single-ended sensor outputs. The AD8555 uses the ADI patented low noise auto-zero and DigiTrim® technologies to create an incredibly accurate and flexible signal processing solution in a very compact footprint. Gain is digitally programmable in a wide range from 70 to 1,280 through a serial data interface. Gain adjustment can be fully simulated in-circuit and then permanently programmed with proven and reliable poly-fuse technology. Output offset voltage is also digitally programmable and is ratiometric to the supply voltage. In addition to extremely low input offset voltage and input off-set voltage drift and very high dc and ac CMRR, the AD8555 also includes a pull-up current source at the input pins and a pull-down current source at the VCLAMP pin. This allows open wire and shorted wire fault detection. A low-pass filter function is implemented via a single low cost external capacitor. Output clamping set via an external reference voltage allows the AD8555 to drive lower voltage ADCs safely and accurately. When used in conjunction with an ADC referenced to the same supply, the system accuracy becomes immune to normal supply voltage variations. Output offset voltage can be adjusted with a resolution of better than 0.4% of the difference between VDD and VSS. A lockout trim after gain and offset adjustment further ensures field reliability. The AD8555 is fully specified over the extended industrial temperature range of -40°C to +125°C. Operating from single-supply voltages of 2.7 V to 5.5 V, the AD8555 is offered in the narrow 8-lead SOIC package and the 4 mm × 4 mm 16-lead LFCSP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated