Texas Instruments LMV751M5/NOPB

Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV751M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages13 years ago

TME

Verical

element14

Farnell

Inventory History

3 month trend:
-5.26%

CAD Models

Download Texas Instruments LMV751M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV751M5/NOPB.

Related Parts

Texas InstrumentsLMV751M5
Non-RoHS Compliant EAR99 LMV751 Tin/Lead (Sn/Pb) op amp buffer circuit 2.9mm 1.5pA 1mV 5000kHz
Texas InstrumentsLMV751M5X/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5V 5-Pin SOT-23 T/R / IC OPAMP GP 5MHZ SOT23-5
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 5000kHz
Texas InstrumentsOPA376AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8515ART-REEL7
IC AMP GP R-R CMOS 5MHZ SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV751M5/NOPB provided by its distributors.

Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
ROHS3Compliant EAR99 LMV751 Cut Tape (CT) op amp amplifier circuit 2.9mm 1.5pA 1mV 5000kHz
Single channel 1.5pA 2.3V/us 5MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
Single, 5.5-V, 5-MHz, low noise (6.5-nV/√Hz), 1-mV offset operational amplifier 5-SOT-23 -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; No. of Pins:5; Bandwidth:5MHz; Common Mode Ratio (CMR):; Leaded Process Compatible:Yes; Offset Drift:1µV/°C; Offset Voltage:1mV; Package/Case:5-SOT-23 ;RoHS Compliant: Yes
IC, OP AMP, SINGLE, POWERWISE; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:2.3V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:5MHz; I/O Type:Rail-Rail Outputs; Package / Case:SOT-23; Slew Rate:2.3V/µs; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV751M5-NOPB
  • LMV751M5/NOPB .
  • LMV751M5NOPB