onsemi FAN4174IS5X

Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN4174IS5X.

IHS

Datasheet15 pages5 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+51.20%

CAD Models

Download onsemi FAN4174IS5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-06-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
MicrochipMCP6L1T-E/OT
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601RT-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5

Descriptions

Descriptions of onsemi FAN4174IS5X provided by its distributors.

Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Op Amp Single Ultra Low Cost Amplifier R-R I/O 5.25V 5-Pin SOT-23 T/R
FAN4174 Series Single 3.7 MHz Bw Rail to Rail IO CMOS Amplifier - SOT-23-5
IC, Voltage Feedback Amp, 1-Supply, Rail-to-Rail, SOT-23-5
onsemi Operational Amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
ON SEMICONDUCTOR - FAN4174IS5X - Operational Amplifier, Single, 1 Amplifier, 3.7 MHz, 3 V/µs, 2.3V to 5.25V, SOT-23, 5 Pins
IC, OP AMP, R2R I/O, SMD; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:3.7MHz; Slew Rate:3V/µs; Supply Voltage Range:2.3V to 5.25V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4174; Gain Bandwidth:3.7MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:6mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:3V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD
The FAN4174 (single) and FAN4274 (dual) are voltage feedback amplifiers with CMOS inputs that consume only 200 µA of supply current per amplifier, while providing 33 mA of output short-circuit current. These amplifiers are designed to operate 5 V supplies. The common mode voltage range extends beyond the negative and positive rails.The FAN4174 and FAN4274 are designed on a CMOS process and provide 3.7 MHz of bandwidth and 3 V / μs of slew rate at a supply voltage of 5 V.These amplifiers operate and are reliable over a wide temperature range of -40°C to +125°C.The combination of extended temperature operation, low power, rail-to-rail performance, low-voltage operation, and a tiny package optimize this amplifier family for use in many industrial, general-purpose, and battery-powered applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN4174 IS5X
  • FAN4174-IS5X
  • FAN4174IS-5X
  • FAN4174IS5X.