Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8510ARM-REEL

Operational Amplifier, 1 Func, 1800uV Offset-Max, JFET, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8510ARM-REEL.

Analog Devices

Datasheet20 pages17 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.377
$ 2.377
Stock
305,429
638,211
638,211
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
900 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
86 dB
130 dB
130 dB
Common Mode Rejection Ratio
86 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
2.5 mA
2.5 mA

Related Parts

Analog DevicesAD8274ARMZ-R7
ROHS3Compliant EAR99 AD8274 Tape & Reel (TR) op amp buffer circuit 3mm 2.6mA 700muV 10000kHz
Analog DevicesAD8223BRMZ-R7
ROHS3Compliant EAR99 AD8223 Tape & Reel (TR) op amp amplifier circuit 3mm 0.025muA 25muV 86dB
Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Analog DevicesAD8237ARMZ
Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier
MicrochipMCP6021-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP616T-I/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8510ARM-REEL provided by its distributors.

Operational Amplifier, 1 Func, 1800uV Offset-Max, JFET, PDSO8
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 0.0075muA -5V 8000kHz
OP Amp Single GP ±15V 8-Pin MSOP T/R
FET Input Operational Amplifier
IC OPAMP JFET 8MHZ PREC LN 8MSOP
OP AMP, 1800UV OFFSET-MAX, JFET
The AD8510/AD8512/AD8513 are single-, dual-, and quad-precision JFET amplifiers that feature low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the AD8510/ AD8512/AD8513 maintain their fast settling performance even with substantial capacitive loads. Unlike many older JFET amplifiers, the AD8510/AD8512/AD8513 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Fast slew rate and great stability with capacitive loads make the AD8510/AD8512/AD8513 a perfect fit for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range of photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the AD8510/AD8512/AD8513 great choices for audio applications. The AD8510/AD8512 are both available in 8-lead narrow SOIC_N and 8-lead MSOP packages. MSOP-packaged parts are only available in tape and reel. The AD8513 is available in 14-lead SOIC_N and TSSOP packages. The AD8510/AD8512/AD8513 are specified over the −40°C to +125°C extended industrial temperature range. Applications Instrumentation Multipole filters Precision current measurement Photodiode amplifiers Sensors Audio Data Sheet, Rev. I, 3/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated