Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8223BRMZ-R7

IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8223BRMZ-R7.

Upverter

Datasheet20 pages17 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.22%

CAD Models

Download Analog Devices AD8223BRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 2.22
$ 2.22
Stock
159,857
493,920
493,920
Authorized Distributors
5
3
3
Case/Package
MSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
-
-
Gain Bandwidth Product
-
200 kHz
200 kHz
Input Offset Voltage (Vos)
25 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
106 dB
106 dB
Common Mode Rejection Ratio
86 dB
74 dB
74 dB
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
24 V
36 V
36 V
Operating Supply Current
500 µA
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8223BRMZ-R7.

Related Parts

Analog DevicesAD8223ARMZ
IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8223ARMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8223ARM
IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsINA333AIDGKT
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
MicrochipMCP6231-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8223BRMZ-R7 provided by its distributors.

IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
ROHS3Compliant EAR99 AD8223 Tape & Reel (TR) op amp amplifier circuit 3mm 0.025muA 25muV 86dB
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single R-R O/P ±12V/24V 8-Pin MSOP T/R
650μA 300mV/μs 90dB 1 3V 24V 100μV 12nA 200KHz MSOP-8 SMD mount 3mm*3mm*850μm
INSTRUMENTATION AMP, 200KHZ, 96DB, MSOP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated