Analog Devices ADA4505-1ARJZ-R2

Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4505-1ARJZ-R2.

Augswan

Datasheet24 pages16 years ago

Upverter

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4505-1ARJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 0.884
Stock
188,300
442,225
Authorized Distributors
1
5
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.006 V/µs
-
Gain Bandwidth Product
50 kHz
50 kHz
Input Offset Voltage (Vos)
500 µV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
110 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
9 µA
9 µA

Related Parts

Analog DevicesAD8505ARJZ-R2
Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5
Texas InstrumentsOPA364IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8505ARJZ-R7
Op Amp Single Micropower Amplifier R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA322AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX4464EUK+T
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
ISL28113 Series 5.5 V 2 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices ADA4505-1ARJZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5
OP Amp Single GP R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R
9μA 6mV/μs 65nV/rtHz@ 5V 50KHz Rail to Rail 40mA 1 1 ±2.5V,5V 500μV 500nA Voltage Feedback SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
IC, OP-AMP, 50KHZ, 0.006V/ us, SOT-23-5;; IC, OP-AMP, 50KHZ, 0.006V/ us, SOT-23-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:50kHz; Slew Rate:0.006V/µs; Supply Voltage Range:± 0.9V to ± 2.5V; Amplifier Case Style:SOT-23; No. of Pins:5
The ADA4505-1/ADA4505-2/ADA4505-4 are single, dual, and quad micropower amplifiers featuring rail-to-rail input and output swings while operating from a single 1.8 V to 5 V power supply or from dual ±0.9 V to ±2.5 V power supplies. Employing a new circuit technology, these low cost amplifiers offer zero input crossover distortion (excellent PSRR and CMRR performance) and very low bias current, while operating with a supply current of less than 10 µA per amplifier. This combination of features makes the ADA4505-x amplifiers ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail op amp. Remote battery-powered sensors, handheld instrumentation and consumer equipment, hazard detectors (for example, smoke, fire, and gas), and patient monitors can benefit from the features of the ADA4505-x amplifiers. The ADA4505-x family is specified for both the industrial temperature range (-40°C to +85°C) and the extended industrial temperature range (-40°C to +125°C). The ADA4505-1 single amplifier is available in a tiny 5-lead SOT-23. The ADA4505-2 dual amplifier is available in a standard 8-lead MSOP and a 8-ball WLCSP. The ADA4505-4 quad amplifier is available in a 14-lead TSSOP and a 14-ball WLCSP. The ADA4505-x family is a member of a growing series of zero crossover op amps offered by Analog Devices, Inc., including the AD8506/AD8508, which also operate from a single 1.8 V to 5 V power supply or from dual ±0.9 V to ±2.5 V power supplies. Applications Pressure and position sensors Remote security Medical monitors Battery-powered consumer equipment Hazard detectors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated