Microchip MCP6034-E/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6034-E/ST.

LKR

Datasheet34 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Microchip MCP6034-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.745
$ 1.95
$ 1.95
Stock
98,345
137,522
137,522
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.004 V/µs
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
10 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
900 nA
-
-

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-03-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6034T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8504ARUZ
Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
Analog DevicesAD8504ARUZ-REEL
Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
MicrochipMCP6044-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
MicrochipMCP6044T-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of Microchip MCP6034-E/ST provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
0.004 V/us 4 10kHz 1.8V ~ 5.5V General Purpose TSSOP-14 Operational Amplifier ROHS
ROHS3Compliant EAR99 MCP6034 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.005muA 150muV 10000kHz
OP AMP QUAD 0.9UA PRECISION RRIO TSSOP14
Op Amp, 900nA (2 Ch), 4mV/μs, 165nV/rtHz, 10kHz, 70dB, Shutdown, Rail-to-Rail, 23mA, 4x4, 1.8V-5.5V, 150μV, 1pA, General Purpose, TSSOP-14, SMD, 5mm × 4.4mm × 900μm
IC, OP AMP, QUAD, 1.8V, 14TSSOP; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:10kHz; Slew Rate:0.004V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6034

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6034-EST
  • MCP6034E/ST
  • MCP6034EST