What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2369AIDCNR

Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2369AIDCNR.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

HQonline

Inventory History

3 month trend:
-9.78%

CAD Models

Download Texas Instruments OPA2369AIDCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.811
$ 1.811
Stock
644,522
185,099
185,099
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.005 V/µs
0.005 V/µs
0.005 V/µs
Gain Bandwidth Product
12 kHz
12 kHz
12 kHz
Input Offset Voltage (Vos)
750 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
700 nA
700 nA
700 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD8502ARJZ-REEL7
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX4232AKA+T
MAX4232 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-23-8
Analog DevicesMAX4337EKA+T
ROHS3Compliant EAR99 Tin (Sn) Strip op amp amplifier circuit 1.45mm 0.6muA 600muV 5000kHz
Analog DevicesMAX4482AKA+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Texas InstrumentsOPA2652E/250
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 -40 to 85
Analog DevicesAD8039ARTZ-REEL7
Dual 400nA 425V/us 350MHz 3mV SOT-23-8 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments OPA2369AIDCNR provided by its distributors.

Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 OPA2369 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00005muA 750muV 12kHz
12kHz 10pA Dual channel SOT-23-8 Precision Op Amps ROHS
700nA(x2Channels) 5mV/¦Ìs 290nV/rtHz 12KHz Rail to Rail 10mA 2 2 1.8V 5.5V 250¦ÌV 10pA General Purpose SOT-23-8 , 2.9mm*1.63mm*1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.