Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD842JNZ

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14

$ 18.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD842JNZ.

HQonline

Datasheet16 pages12 years ago

Analog Devices

Farnell

Upverter

Augswan

Inventory History

3 month trend:
-29.62%

CAD Models

Download Analog Devices AD842JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.625
$ 6.07
Stock
161,466
159,720
Authorized Distributors
6
1
Case/Package
DIP
PDIP
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
375 V/µs
375 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
500 µV
1.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
86 dB
Common Mode Rejection Ratio
115 dB
86 dB
Min Supply Voltage
10 V
-
Max Supply Voltage
36 V
18 V
Operating Supply Current
13 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD842KNZ
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP14
Analog DevicesAD841JNZ
ROHS3Compliant EAR99 AD841 Tube op amp amplifier circuit 19.05mm 8muA 15V 40000kHz
Analog DevicesAD841KNZ
Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, PDIP14
Analog DevicesICL7622ACPD+
ROHS3Compliant EAR99 ICL7622 Matte Tin (Sn) op amp amplifier circuit 19.43mm 0.5mA 5V 44kHz
onsemiNE592N14
Differential 6V PDIP-14 Through hole mounting 18.86mm*7.62mm*4.69mm
Texas InstrumentsLM837N
THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp amplifier circuit 100dB 10V/mus 85C 25000kHz

Descriptions

Descriptions of Analog Devices AD842JNZ provided by its distributors.

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14
ROHS3Compliant EAR99 AD842 Tube op amp buffer circuit 19.05mm 8muA 15V 80000kHz
Op Amp Single Wideband Amplifier ±18V 14-Pin PDIP N Tube
Analog Devices Low Noise Op Amp, 1-Ch, PDIP-14, Dual Supply, TH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated