Analog Devices ICL7622ACPD+

Dual Op-amp 3000 Uv Offset-max 0.044 Mhz Band Width PDIP14
$ 11.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7622ACPD+.

SHENGYU ELECTRONICS

Datasheet26 pages16 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7622ACPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.67
$ 4.579
Stock
67,296
88,184
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
1
-
Slew Rate
0.16 V/µs
-
Gain Bandwidth Product
480 kHz
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
66 dB
-
Min Supply Voltage
2 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
100 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesLT1256CN#PBF
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP14
Analog DevicesAD841KNZ
Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, PDIP14
Analog DevicesAD841JNZ
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM837N
Low Noise Quad Operational Amplifier
onsemiNE592N14
Differential 6V PDIP-14 Through hole mounting 18.86mm*7.62mm*4.69mm
IntersilHA3-2540C-5
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices ICL7622ACPD+ provided by its distributors.

DUAL OP-AMP 3000 uV OFFSET-MAX 0.044 MHz BAND WIDTH PDIP14
1mA(x2 Channels) 1.6V/μs 100nV/rtHz 1.4MHz shutdown Rail to Rail 2 2 16V 2mV 1pA CMOS PDIP-14 Through hole mounting 4.45mm(height)
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated