Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8400ARZ10

Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube / IC DCP SNGL 10K 8-SOIC
$ 2.848
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8400ARZ10.

Augswan

Datasheet32 pages16 years ago

Analog Devices

Newark

TME

iiiC

Inventory History

3 month trend:
-57.41%

CAD Models

Download Analog Devices AD8400ARZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.848
$ 2.91
Stock
458,958
566,368
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8400ARZ10.

Related Parts

MicrochipMCP41010-I/SN
POT, DIGITAL;REST 10 KILOHMS;DIGITAL;256 POS;8 PINS;1 CH;PKG SOIC
MicrochipMCP41010-E/SN
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41010-E/SN
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL8 SOIC 3.90MM(.150IN) T/R
Analog DevicesAD8400AR10
Potentiometer; Digital Potentiometers; 8 Bits (Min.); 8; 256; 1; 8 SO; -40 degC
Analog DevicesAD8400AR10-REEL
Digital Potentiometer 256POS 10KOhm Single 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8400ARZ10 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube / IC DCP SNGL 10K 8-SOIC
Digital Potentiometer, Single, 256 Step; |Analog Devices, Inc. AD8400ARZ10
Resistance kOhm = 10 / Number of Pots = 1 / Taps per POT = 256 / Track Taper = Linear / Interfaces = 3-Wire / Interfaces = SPI / Temperature Coefficient ppm/°C = 500 / Bandwidth kHz = 600 / Supply Current uA = 900 / Tolerance % = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8400ARZ-10
  • AD8400ARZ10 .