Microchip MCP41010-E/SN

DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41010-E/SN
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41010-E/SN.

Electro Sonic

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.41%

CAD Models

Download Microchip MCP41010-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.532
$ 1.532
Stock
127,215
530,572
530,572
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL8 SOIC 3.90MM(.150IN) T/R
Analog DevicesAD8400ARZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube / IC DCP SNGL 10K 8-SOIC
Analog DevicesAD8400ARZ10-REEL
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N T/R
Analog DevicesAD8400AR10-REEL
Digital Potentiometer 256POS 10KOhm Single 8-Pin SOIC N T/R
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP41010-E/SN provided by its distributors.

DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41010-E/SN
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
MCP41010 SPI e3 Lead Free digital potentiometer 1kHz 3/5V 10kOhm 1.25mm
Digital Potentiometers with SPI Interface 256 Step SPI 10kOhm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41010-E/SN.
  • MCP41010-ESN
  • MCP41010E/SN
  • MCP41010ESN