Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8400AR10

Potentiometer; Digital Potentiometers; 8 Bits (Min.); 8; 256; 1; 8 SO; -40 degC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8400AR10.

Newark

Datasheet32 pages16 years ago

Analog Devices

TME

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD8400AR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 3.11
Stock
373,615
653,664
653,664
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
1 %
20 %
20 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD8400ARZ10-REEL
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N T/R
Analog DevicesAD8400ARZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOIC N Tube / IC DCP SNGL 10K 8-SOIC
MicrochipMCP41010-I/SN
POT, DIGITAL;REST 10 KILOHMS;DIGITAL;256 POS;8 PINS;1 CH;PKG SOIC
MicrochipMCP41010-E/SN
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41010-E/SN
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL8 SOIC 3.90MM(.150IN) T/R

Descriptions

Descriptions of Analog Devices AD8400AR10 provided by its distributors.

Potentiometer; Digital Potentiometers; 8 Bits (Min.); 8; 256; 1; 8 SO; -40 degC
Digital Potentiometer 256POS 10KOhm Single 8-Pin SOIC N
IC, DIGITAL POT 10KOHM, 256, SGL, 8-SOIC
DIGITAL POT, VOLATILE, 10 KOHM, NSOIC-8
The AD8400/AD8402/AD8403 provide a single, dual or quad channel, 256 position digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. The AD8400 contains a single variable resistor in the compact SO-8 package. The AD8402 contains two independent variable resistors in saving SO-14 surface mount package. The AD8403 contains four independent variable resistors in 24-lead PDIP, SOIC and TSSOP packages. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A to B terminal resistance of 1 kOhm, 10 kOhm, 50 kOhm or 100 kOhm has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 500 ppm/°C. A unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs avoiding any make-before-break or break-before-make operation. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an SPI compatible serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Ten data bits make up the data word clocked into the serial input register. The data word is decoded where the first two bits determine the address of the VR latch to be loaded, the last eight bits are data. A serial data output pin at the opposite end of the serial register allows simple daisy-chaining in multiple VR applications without additional external decoding logic.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8400AR-10