Analog Devices AD8396ACPZ-R7

CURRENT-FEEDBACK ROHS3Compliant Driver BIPOLAR Driver -40C~85C +-6/+-12/12/24V 170V/mus 4mm
$ 1.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8396ACPZ-R7.

Analog Devices

Datasheet12 pages17 years ago
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8396ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 2.54
$ 2.54
Stock
559,356
168,555
168,555
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesADG1212YCPZ-REEL7
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog DevicesAD8398ACPZ-R7
e3 AD8398 Tape & Reel (TR) xDSL interface receiver 12V 600V/mus 85MHz -40C~85C
Analog DevicesADG772BCPZ-1REEL
CMOS Low Power Dual 2:1 Mux/Demux USB 2.0 (480 Mbps)/USB 1.1 (12 Mbps)
Analog DevicesADG788BCPZ-REEL7
4 4.5Ω SPDT(SPDT) LFCSP-20 Analog Switches / Multiplexers ROHS
Analog DevicesADG783BCPZ
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package

Descriptions

Descriptions of Analog Devices AD8396ACPZ-R7 provided by its distributors.

CURRENT-FEEDBACK ROHS3Compliant Driver BIPOLAR Driver -40C~85C +-6/+-12/12/24V 170V/mus 4mm
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PQCC16
ADSL Driver Dual 16-Pin LFCSP EP T/R
IC LINE DRVR ADSL/ADSL2 16LFCSP
The AD8396 is comprised of four high output current, low power consumption operational amplifiers. It is particularly well suited for the CO driver interface in digital subscriber line systems, such as ADSL and ADSL2+. The driver can deliver 20.4 dBm to a line while compensating for losses due to hybrid insertion and back-termination resistors. The low power consumption, high output current, high output voltage swing, and robust thermal packaging enable the AD8396 to be used as the CO line driver in ADSL and other xDSL systems. The AD8396 is available in a 4 mm × 4 mm 16-lead LFCSP. Applications ADSL/ADSL2+ CO line drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8396ACPZR7