Analog Devices AD8398ACPZ-R7

Operational Amplifier
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8398ACPZ-R7.

Analog Devices

Datasheet2 pages19 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+2.24%

CAD Models

Download Analog Devices AD8398ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 2.69
$ 2.69
Stock
259,684
118,352
118,352
Authorized Distributors
4
1
1
Case/Package
LFCSP EP
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
600 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG4612BCPZ-REEL7
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Analog DevicesADG811YCPZ-REEL7
650mΩ 4 SPST(SPST)-Normally closed LFCSP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1633BCPZ-REEL7
4.5 Ω RON, Triple SPDT ±5 V, +12 V, +5 V, and +3.3 V Switch

Descriptions

Descriptions of Analog Devices AD8398ACPZ-R7 provided by its distributors.

Operational Amplifier
Op Amp Driver Dual 16-Pin LFCSP EP T/R
VDSL, Dual Line Driver with Shutdown
Dual Wideband Hi Output Curren
IC LINE DRVR DUAL VDSL 16-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated