Analog Devices AD8396ACPZ-R2

Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PQCC16
$ 2.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8396ACPZ-R2.

Analog Devices

Datasheet12 pages17 years ago
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.54
$ 1.99
$ 1.99
Stock
167,555
84,980
84,980
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1740ACPZ-1.8-R7
LDO Regulator Pos 1.8V 2A 16-Pin LFCSP EP T/R
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8396ACPZ-R2 provided by its distributors.

Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PQCC16
IC DUAL OP-AMP, 15000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16, Operational Amplifier
ADSL Driver Dual 16-Pin LFCSP EP T/R
IC LINE DRVR ADSL/ADSL2 16LFCSP
The AD8396 is comprised of four high output current, low power consumption operational amplifiers. It is particularly well suited for the CO driver interface in digital subscriber line systems, such as ADSL and ADSL2+. The driver can deliver 20.4 dBm to a line while compensating for losses due to hybrid insertion and back-termination resistors. The low power consumption, high output current, high output voltage swing, and robust thermal packaging enable the AD8396 to be used as the CO line driver in ADSL and other xDSL systems. The AD8396 is available in a 4 mm × 4 mm 16-lead LFCSP. Applications ADSL/ADSL2+ CO line drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated