Analog Devices ADG783BCPZ

CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
$ 1.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG783BCPZ.

HQonline

Datasheet9 pages13 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG783BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.703
$ 1.855
$ 1.855
Stock
350,037
186,705
186,705
Authorized Distributors
5
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
11 ns
11 ns
11 ns
Turn-Off Delay Time
6 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG782BCPZ
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog DevicesADG781BCPZ-REEL7
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog DevicesADG782BCPZ-REEL7
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package

Descriptions

Descriptions of Analog Devices ADG783BCPZ provided by its distributors.

CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog Switch Quad SPST 20-Pin LFCSP EP Tray
Analog Switch ICs quad SpSt I.C.
IC SW SPST-NO/NCX4 4OHM 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated