Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8361ART-REEL7

1.1mA Cellular, CDMA, W-CDMA 2.7V 5.5V 0dBm~700mV ±0.25dB SOT-23-6 SMD mount 2.9mm*1.6mm*1.15mm
$ 4.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8361ART-REEL7.

Arrow Electronics

Datasheet24 pages22 years ago

Inventory History

3 month trend:
-0.11%

CAD Models

Download Analog Devices AD8361ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.67
$ 8.79
$ 8.79
Stock
131,032
292,127
292,127
Authorized Distributors
1
6
6
Frequency
100 MHz
100 MHz
100 MHz
Max Frequency
-
2.5 GHz
2.5 GHz
Max Power Dissipation
-
170 mW
170 mW
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOT-23-6
SOT
SOT
Packaging
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Max Supply Current
-
-
-
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA
Operating Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX2682EUT+T
MAX2682 Series 400 MHz to 2.5 GHz Low-Noise SiGe Downconverter Mixer - SOT-23-6
Analog DevicesMAX2680EUT+T
Up/Down Conv Mixer 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesMAX2660EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesHMC313TR
RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz
Analog DevicesHMC313ETR
RF AMPLIFIER, SOT-26-6, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesHMC221BETR
54dBm 3GHz 3ns SPDT General Purpose 1 10KHz 14dB 3GHz 1.1dB 0.8dB 50Ω 29dBm SOT-23-6 SMD mount

Descriptions

Descriptions of Analog Devices AD8361ART-REEL7 provided by its distributors.

1.1mA Cellular,CDMA,W-CDMA 2.7V 5.5V 0dBm~700mV ±0.25dB SOT-23-6 SMD mount 2.9mm*1.6mm*1.15mm
Cut Tape (CT) 1 Surface Mount Cellular CDMA W-CDMA RF Detector IC 2.9mm 0-700mV ±0.25dB 100MHz~2.5GHz
TruPwr Detector 6-Pin SOT-23 T/R
IC PWR DETECTOR 2.5GHZ SOT23-6
Analog Circuit, 1 Func, BIPolar, PDSO6
The AD8361 is a TruPwr™ Detection RFIC, offering RMS-responding power detection for the first time in integrated form. The device is capable of converting a complex modulated RF signal, from up to 2.5 GHz, into a DC voltage representing the RMS level of the signal. The device is highly linear and temperature stable. It is useful for detection of CDMA, QAM and other complex modulation schemes. The dynamic range is 30 dB. Measurement accuracy is 0.25 dB over a 14 dB range and 1 dB over a 23 dB range. The AD8361 is offered in a small 8-pin micro-SO package and requires only 4 mA from a 2.7 to 5.5 V power supply. An evaluation board is available for this product and may be ordered using the following product number: AD8361-EVAL. Schematic and layout for this evaluation board are contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8361ART-REEL 7
  • AD8361ARTREEL7