Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8361ARTZ-RL7

100MHZ~2.5GHZ ±0.25DB Cellular, Cdma, W-cdma SOT-23-6 Rf Detectors Rohs
$ 9.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8361ARTZ-RL7.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
+13.00%

CAD Models

Download Analog Devices AD8361ARTZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.52
$ 4.67
$ 4.67
Stock
324,903
123,752
123,752
Authorized Distributors
6
1
1
Frequency
100 MHz
100 MHz
100 MHz
Max Frequency
2.5 GHz
-
-
Max Power Dissipation
170 mW
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOT
SOT-23-6
SOT-23-6
Packaging
Digi-Reel®
Cut Tape (CT)
Cut Tape (CT)
Max Supply Current
-
-
-
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA
Operating Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8361ARTZ-RL7.

Descriptions

Descriptions of Analog Devices AD8361ARTZ-RL7 provided by its distributors.

100MHz~2.5GHz ±0.25dB Cellular,CDMA,W-CDMA SOT-23-6 RF Detectors ROHS
IC PWR DETECTOR 2.5GHZ SOT23-6 / RF Detector 2500MHz 6-Pin SOT-23 T/R
SOT23 DC-2.5GHz True Pwr Detec
LF to 2.5 GHz TruPwr™ Detector
LF TO 2.5 GIGA HZ POWER DETECTOR Analog Circuit, 1 Func, PDSO6
POWER DETECTOR, 2.5GHZ, 0.25DB, SOT-23-6;
IC RF DETECT 100MHZ-2.5GHZ SOT23
IC SUPERVISOR 3 CHANNEL SOT23-8
RF Module, 1.1mA, 2.7V~5.5V, Cellular/CDMA/W-CDMA, 2.7V, 100MHz, 5.5V, 2.5GHz, 0dBm~700mV, 30dB ±0.25dB, SOT-23-6, SMD, 2.9mm × 1.6mm × 1.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8361ARTZ-RL7..
  • AD8361ARTZRL7