Analog Devices AD8351ARM

Low Distortion Differential RF/IF Amplifier | IC RF AMP GP 0HZ-2.2GHZ 10MSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8351ARM.

Analog Devices

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

iiiC

CAD Models

Download Analog Devices AD8351ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.07
$ 7.07
Stock
93,551
259,684
259,684
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
13000 V/µs
13000 V/µs
13000 V/µs
Gain Bandwidth Product
2.2 GHz
2.2 GHz
2.2 GHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
43 dB
43 dB
43 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
28 mA
28 mA
28 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8351ARM.

Related Parts

Texas InstrumentsINA220AIDGST
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLMV712MM
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Op Amp Dual Low Noise Amplifier R-R O/P ±2.5V/5V 10-Pin MSOP
MicrochipMCP6S93-E/UN
IC OPAMP PGA 2 CIRCUIT 10MSOP / Variable Gain Amplifier IC Data Acquisition 10-MSOP
MicrochipMCP6S93T-E/UN
MCP6S93 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - MSOP-10

Descriptions

Descriptions of Analog Devices AD8351ARM provided by its distributors.

Low Distortion Differential RF/IF Amplifier | IC RF AMP GP 0HZ-2.2GHZ 10MSOP
RF Amplifier Chip Single General Purpose 5.5 Volt 10-Pin MSOP
IC DIFF RF/IF AMP LOWDIST 10MSOP
Wide Band Low Power Amplifier, 1 Func

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated