Analog Devices AD8348ARU

5V Quadrature 2.7V 50MHz 58mA 5.5V 1GHz 100MHz~2GHz TSSOP-28 SMD mount 9.7mm*4.4mm*1.05mm
$ 7.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8348ARU.

Upverter

Datasheet28 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8348ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.18
$ 11.57
$ 11.57
Stock
174,878
110,524
110,524
Authorized Distributors
1
6
6
Frequency
-
50 MHz
50 MHz
Max Frequency
1 GHz
1 GHz
1 GHz
Max Power Dissipation
450 mW
450 mW
450 mW
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
-
-
Max Supply Current
58 mA
58 mA
58 mA
Operating Supply Current
48 mA
48 mA
48 mA
Operating Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsCC1000PWR
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Analog DevicesAD8347ARUZ
RF Demodulator IC 800MHz ~ 2.7GHz 28-TSSOP (0.173", 4.40mm Width)
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX7033EUI+T
MAX7033 Series 33 kbps 3.6V ASK Superheterodyne Receiver with AGC Lock TSSOP-28
Texas InstrumentsCC1000-RTR1
Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
Analog DevicesAD8347ARU-REEL7
Quadrature 800MHz 80mA 2.7GHz 800MHz~2.7GHz TSSOP-28 SMD mount 9.7mm*4.4mm*1.05mm

Descriptions

Descriptions of Analog Devices AD8348ARU provided by its distributors.

5V Quadrature 2.7V 50MHz 58mA 5.5V 1GHz 100MHz~2GHz TSSOP-28 SMD mount 9.7mm*4.4mm*1.05mm
Tube AD8348 Demodulator Surface Mount RF Demodulator IC 9.7mm -22dBm 5.5V 25.5dB
Quadrature Dmod 75MHz 28-Pin TSSOP Tube
IC QUADRATUR DEMOD 50MHZ 28TSSOP
Baseband Circuit, Bipolar, PDSO28
The AD8348 is a broadband quadrature demodulator with an integrated intermediate frequency (IF), variable gain amplifier (VGA), and integrated baseband amplifiers. It is suitable for use in communications receivers, performing quadrature demodulation from IF directly to baseband frequencies. The baseband amplifiers are designed to interface directly with dual-channel ADCs, such as the AD9201, AD9283, and AD9218, for digitizing and post-processing. The IF input signal is fed into two Gilbert cell mixers through an X-AMP® VGA. The IF VGA provides 44 dB of gain control. A precision gain control circuit sets a linear-in-decibel gain characteristic for the VGA and provides temperature compensation. The LO quadrature phase splitter employs a divide-by-2 frequency divider to achieve high quadrature accuracy and amplitude balance over the entire operating frequency range. The AD8348 is fabricated on an advanced bipolar process, operating on a single 3 or 5 volt supply, packaged in space saving 28 lead thin shrunk small outline (TSSOP) package and fully specified over the –40 to +85 C temperature range Samples AD8348ARU and evaluation boards AD8348-EVAL are available Other Modulator/Demodulator products AD8345 250MHz – 1GHz RF/IF Modulator AD8346 800MHz – 2.5GHz Modulator AD8347 800MHz – 2.7GHz Demodulator AD8349 700MHz – 2.7GHz Modulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated