Analog Devices AD8328ACPZ

General Purpose 4.75V 5.25V QFN SMD Mount 4MM*4MM*830ΜM
$ 2.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8328ACPZ.

Analog Devices

Datasheet20 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8328ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.16
$ 2.16
Stock
109,410
124,331
124,331
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesADA4304-3ACPZ-R2
Splitter 1-IN 3-OUT 54MHz to 865MHz 4.8dB 16-Pin LFCSP EP Tape and Reel
Analog DevicesADA4304-2ACPZ-R2
1:2 Single-Ended, Low Cost, Active RF Splitter | RF POWER DVDR 50MHZ-1GHZ 16VFQFN
Analog DevicesAD8324ACPZ
SP Amp Line Driver Amp Single 3.47V 20-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD8328ACPZ provided by its distributors.

GENERAL PURPOSE 4.75V 5.25V QFN SMD mount 4mm*4mm*830μm
SP Amp Line Driver Amp Single 5.25V 20-Pin LFCSP EP Tray
IC LINE DRIVE CABLE 5V 20-LFCSP
IC VIDEO LINE DRVR/TRANS 20LFCSP
The AD8328 is a low cost amplifier designed for coaxial line driving. The features and specifications make the AD8328 ideally suited for MCNS-DOCSIS and EuroDOCSIS applications. The gain of the AD8328 is digitally controlled. An 8-bit serial word determines the desired output gain over a 59 dB range, resulting in gain changes of 1 dB/LSB. The AD8328 is packaged in a low cost 20-lead LFCSP and a 20-lead QSOP. The AD8328 operates from a single 5 V supply and has an operational temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated