Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4304-2ACPZ-R2

RF POWER DVDR 50MHZ-1GHZ 16VFQFN "RF Power Divider 50 MHz ~ 1 GHz 16-WFQFN Exposed Pad, CSP"
$ 2.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4304-2ACPZ-R2.

Arrow Electronics

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4304-2ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 1.61
Stock
134,808
124,408
Authorized Distributors
1
5
Frequency
50 MHz
50 MHz
Max Frequency
-
865 MHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
88 mA
88 mA
Operating Supply Voltage
5 V
5 V

Related Parts

Analog DevicesADA4304-3ACPZ-R2
RF POWER DVDR 54MHZ-865MHZ 16QFN "RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP"
Analog DevicesAD8328ACP
IC LINE DRIVE CABLE 5V 20-LFCSP "Line Driver, Transmitter 20-LFCSP-VQ (4x3.75)"
Analog DevicesAD8328ACPZ-REEL7
IC VIDEO LINE DRVR/TRANS 20LFCSP "Line Driver, Transmitter 20-LFCSP-VQ (4x3.75)"

Descriptions

Descriptions of Analog Devices ADA4304-2ACPZ-R2 provided by its distributors.

RF POWER DVDR 50MHZ-1GHZ 16VFQFN "RF Power Divider 50 MHz ~ 1 GHz 16-WFQFN Exposed Pad, CSP"
1:2 Single-Ended, Low Cost, Active RF Splitter | RF POWER DVDR 50MHZ-1GHZ 16VFQFN
The ADA4304-2 is a 75 Ω active splitter for use in applications where a lossless signal split is required. Typical applications include multituner digital set-top boxes, cable splitter modules, multituner/digital cable ready (DCR) televisions, and home gateways where traditional solutions require discrete passive splitter modules with separate fixed gain amplifiers. The ADA4304-2 is fabricated using Analog Devices, Inc. proprietary silicon-germanium (SiGe), complementary bipolar process, enabling it to achieve very low levels of distortion with a noise figure of 4 dB. The part provides a low cost alternative that simplifies designs and improves system performance by integrating a signal splitter element and a gain block into a single IC. The ADA4304-2 is available in a 16-lead LFCSP and operates in the extended industrial temperature range of −40°C to +85°C. Applications Set-top boxes Residential gateways CATV distribution systems Splitter modules Digital cable ready (DCR) TVs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA43042ACPZR2