Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8324ACPZ

SP Amp Line Driver Amp Single 3.47V 20-Pin LFCSP EP Tray
$ 2.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8324ACPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Factory Futures

Augswan

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices AD8324ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.953
$ 2.89
$ 2.89
Stock
267,277
206,523
206,523
Authorized Distributors
4
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Frequency
-
-
-
P1dB
-
-
-
Gain
59 dB
59 dB
59 dB
Noise Figure
-
-
-
Test Frequency
-
-
-
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Operating Supply Current
207 mA
207 mA
207 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD8328ACP
S-XQCC-N20 Tube GENERAL PURPOSE TIN LEAD interface receiver 5V 4mm 85C
Analog DevicesADA4850-2YCPZ-RL7
IC OPAMP VFB 2 CIRCUIT 16LFCSP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3)
Analog DevicesADA4850-2YCPZ-R2
IC OPAMP VFB 2 CIRCUIT 16LFCSP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3)

Descriptions

Descriptions of Analog Devices AD8324ACPZ provided by its distributors.

SP Amp Line Driver Amp Single 3.47V 20-Pin LFCSP EP Tray
IC VIDEO LINE DRVR/TRANS 20LFCSP "Line Driver, Transmitter 20-LFCSP (4x4)"
EAR99 AD8324 Tube SPI interface driver 3.47V 207mA 950mum 59dB
3.3 V DOCSIS 2.0 Upstream Cable Line Driver
Low Cost 3.3V Cable Line Drive
3.13V 3.47V LFCSP SMD mount 4mm*4mm*830μm
AD8234 - 3.3 V UPSTREAM CABLE LI
IC LINE DRIVER CATV 3.3V 20LFCSP
IC, LINE DRIVER, LFCSP-20; Device Type:Coaxial Cable Driver; IC Interface Type:SPI; Supply Voltage Min:3.13V; Supply Voltage Max:3.47V; Driver Case Style:LFCSP; No. of Pins:20Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated