Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4304-3ACPZ-R2

RF POWER DVDR 54MHZ-865MHZ 16QFN "RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP"
$ 2.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4304-3ACPZ-R2.

Upverter

Technical Drawing1 page17 years ago
Datasheet11 pages10 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4304-3ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 1.955
Stock
27,588
167,074
Authorized Distributors
2
5
Frequency
865 MHz
865 MHz
Max Frequency
865 MHz
2.4 GHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
92 mA
92 mA
Operating Supply Voltage
5 V
5 V

Related Parts

Analog DevicesADA4304-2ACPZ-R2
RF POWER DVDR 50MHZ-1GHZ 16VFQFN "RF Power Divider 50 MHz ~ 1 GHz 16-WFQFN Exposed Pad, CSP"
Analog DevicesAD8328ACP
IC LINE DRIVE CABLE 5V 20-LFCSP "Line Driver, Transmitter 20-LFCSP-VQ (4x3.75)"
Analog DevicesAD8328ACPZ-REEL7
IC VIDEO LINE DRVR/TRANS 20LFCSP "Line Driver, Transmitter 20-LFCSP-VQ (4x3.75)"

Descriptions

Descriptions of Analog Devices ADA4304-3ACPZ-R2 provided by its distributors.

RF POWER DVDR 54MHZ-865MHZ 16QFN "RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP"
Tape & Reel (TR) ADA4304 Surface Mount SPLITTER RF Power Divider 5.25V 3.3dB 54MHz~865MHz 75Ohm
Active Splitter 1-IN 3-OUT 54MHz to 865MHz 4.8dB 16-Pin LFCSP EP Tape and Reel
865MHz 75Ω 54MHz LFCSP SMD mount 3mm(Length)*3mm(width)
RF POWER DVDR 54MHZ-865MHZ 16QFN
54 MHz - 865 MHz RF/MICROWAVE SPLITTER
Splitter, 54MHz Min, 865MHz Max
IC RF SPLITTER 1:3 ACT 16LFCSP
The ADA4304-3/ADA4304-4 are 75 O active splitters for use in applications where a lossless signal split is required. Typical applications include multituner digital set-top boxes, cable splitter modules, multituners/digital cable ready (DCR) televisions, and home gateways where traditional solutions require discrete passive splitter modules with separate fixed gain amplifiers. The ADA4304-3/ADA4304-4 are fabricated using the Analog Devices, Inc., proprietary silicon germanium (SiGe), complementary bipolar process, enabling them to achieve very low levels of distortion with a noise figure of 4.6 dB. The parts provide low cost alternatives that simplify designs and improve system performance by integrating a signal splitter element and a gain block into a single IC. The ADA4304-3/ADA4304-4 are available in a 16-lead LFCSP and operate in the extended industrial temperature range of -40°C to +85°C. Applications Set-top boxes Residential gateways CATV distribution systems Splitter modules Digital cable ready (DCR) TVs Data Sheet, Rev. 0, 11/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated