Analog Devices AD8326AREZ

SP Amp Line Driver Amp Single ±5.25V/12.6V 28-Pin TSSOP EP Tube
$ 5.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8326AREZ.

Augswan

Datasheet24 pages25 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8326AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.08
$ 5.87
$ 5.87
Stock
199,951
126,227
126,227
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V

Related Parts

Analog DevicesAD8016AREZ
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28
Analog DevicesAD8325ARUZ
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP Tube
Analog DevicesAD8325ARUZ-REEL
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP T/R
Texas InstrumentsPGA280AIPW
Texas Instruments Instrumentation Amplifier, Single, SMD, 250μV Offset, 24-Pin, Rail-to-Rail I/O TSSOP
Texas InstrumentsPGA280AIPWR
ROHS3Compliant EAR99 PGA280 Tape & Reel (TR) op amp amplifier circuit 7.8mm 0.002muA 50muV 6MHz
Texas InstrumentsTHS6204IPWP
Dual Port VDSL2 Differential Line Driver Amplifier 24-HTSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8326AREZ provided by its distributors.

SP Amp Line Driver Amp Single ±5.25V/12.6V 28-Pin TSSOP EP Tube
ROHS3Compliant STANDARD GULL WING Line Driver Transmitter Line Driver, Transmitter 85C 9.7mm 5V
GENERAL PURPOSE 11.4V ±5.25V,12.6V SOP SMD mount 9.7mm*4.4mm*900μm
TSSOP High Output Power CATV Line Driver
IC VIDEO LINE DRVR/TRANS 28TSSOP
Line Driver, 1 Func, 1 Driver, PDSO28
The AD8326 is a high-output power, digitally controlled, variable gain amplifier optimized for coaxial line driving applications such as data and telephony cable modems that are designed to the MCNS-DOCSIS upstream standard. An 8-bit serial word determines the desired output gain over a 53.5 dB range resulting in gain changes of 0.75 dB/LSB. The AD8326 is offered in two models, each optimized to support the desired output power and resulting performance. An evaluation board is available for this product and may be ordered using the following product number AD8326ARE-EVAL & AD8326ARP-EVAL.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated