Analog Devices AD8326ARE

SP Amp Line Driver Amp Single ±5.25V/12.6V 28-Pin TSSOP EP Tube
$ 5.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8326ARE.

Analog Devices

Datasheet24 pages25 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8326ARE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.87
$ 5.08
$ 5.08
Stock
178,695
243,538
243,538
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V

Related Parts

Analog DevicesAD8016AREZ
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28
Analog DevicesAD8325ARUZ-REEL
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP T/R
Analog DevicesAD8016AREZ-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28
Texas InstrumentsPGA280AIPW
Texas Instruments Instrumentation Amplifier, Single, SMD, 250μV Offset, 24-Pin, Rail-to-Rail I/O TSSOP
Texas InstrumentsPGA280AIPWR
INST Amp Quad ±18V/36V 24-Pin TSSOP T/R / IC OPAMP PGA 6MHZ 24TSSOP
Texas InstrumentsTHS6204IPWP
Dual Port VDSL2 Differential Line Driver Amplifier 24-HTSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8326ARE provided by its distributors.

SP Amp Line Driver Amp Single ±5.25V/12.6V 28-Pin TSSOP EP Tube
IC LINE DRVR/TRANS PROGR 28TSSOP
IC LINE DVR CATV PROG 28-TSSOP
Line Driver, 1 Func, 1 Driver, PDSO28
The AD8326 is a high-output power, digitally controlled, variable gain amplifier optimized for coaxial line driving applications such as data and telephony cable modems that are designed to the MCNS-DOCSIS upstream standard. An 8-bit serial word determines the desired output gain over a 53.5 dB range resulting in gain changes of 0.75 dB/LSB. The AD8326 is offered in two models, each optimized to support the desired output power and resulting performance. An evaluation board is available for this product and may be ordered using the following product number AD8326ARE-EVAL & AD8326ARP-EVAL.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated