Analog Devices AD8016AREZ

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8016AREZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet20 pages22 years ago

element14 APAC

Newark

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8016AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 5.69
Stock
123,960
296,818
296,818
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Circuits
-
2
2
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
380 MHz
-
-
Input Offset Voltage (Vos)
1 mV
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
66 dB
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
13 V
-
-
Operating Supply Current
26.4 mA
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTHS7368IPW
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
RenesasEL5327CRZ
Lead Free GULL WING 2002 BUFFER BUFFER Amplifier 2.2V/mus 85C 2.5MHz 0.086dB
RenesasEL5227CRZ
RoHS Compliant EAR99 Matte Tin (Sn) - annealed TSSOP op amp amplifier circuit 6.5mm 0.05muA 1mV 0.086dB
Analog DevicesADD8710ARUZ
10-CHANNEL GAMMA BUFFER WITH VCOM DRIVER Buffer Amplifier, 1 Func, CMOS, PDSO28
Analog DevicesADD8710ARUZ-REEL
ADD8710 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 85C 90dB 9.7mm 1.5muA
Analog DevicesAD8326AREZ
SP Amp Line Driver Amp Single ±5.25V/12.6V 28-Pin TSSOP EP Tube

Descriptions

Descriptions of Analog Devices AD8016AREZ provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28
LINE DRIVER, ADSL/XDSL, TSSOP-EP; Available until stocks are exhausted Alternative available
Line Driver, Adsl/Xdsl, Tssop-Ep; Device Type:Line Driver; Interfaces:Adsl, Xdsl; Supply Voltage Min:3V; Supply Voltage Max:13V; Ic Case/Package:Tssop-Ep; No. Of Pins:28Pins; No. Of Drivers:2Drivers; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8016AREZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated