Analog Devices AD8324ACP

S-XQCC-N20 Tray GENERAL PURPOSE TIN LEAD interface receiver 3.3V 4mm 85C
$ 2.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8324ACP.

Analog Devices

Datasheet16 pages13 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8324ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.73
$ 2.73
Stock
158,754
263,021
263,021
Authorized Distributors
1
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
SPI
SPI
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
-
-
-
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Related Parts

Analog DevicesADA4431-1YCPZ-R7
Rail to Rail 2.5V 3.6V 7.9MHz Low Pass Filter SMD mount,glue mount 3mm*3mm*530μm
Analog DevicesADL5561ACPZ-R7
2.9 GHz Ultralow Distortion RF/IF Differential Amplifier
Analog DevicesADL5562ACPZ-R7
ROHS3Compliant EAR99 ADL5562 Tape & Reel (TR) op amp amplifier circuit 5mm 3muA 3.3V 7.3dB

Descriptions

Descriptions of Analog Devices AD8324ACP provided by its distributors.

S-XQCC-N20 Tray GENERAL PURPOSE TIN LEAD interface receiver 3.3V 4mm 85C
IC LINE DRIVER, QCC20, 4 X 4 MM, MO-220VGGD-1, CSP-20, Line Driver or Receiver
IC LINE DRIVER CATV 3.3V 20LFCSP / Line Driver, Transmitter 20-LFCSP (4x4)
SP Amp Line Driver Amp Single 3.47V 20-Pin LFCSP EP Tray
LFCSP-20(4x4) Interface - Specialized ROHS
GENERAL PURPOSE 3.13V 3.47V LFCSP-20 SMD mount 4mm*4mm*1mm
3.3V UPSTREAM CABLE LINE DRIVER
IC LINE DRVR/TRANS 3.3V 20LFCSP
The AD8324 is a low cost amplifier designed for coaxial line driving. The features and specifications make the AD8324 ideally suited for DOCSIS 2.0 and EuroDOCSIS applications. The gain of the AD8324 is digitally controlled. An 8-bit serial word determines the desired output gain over a 59 dB range, resulting in gain changes of 1 dB/LSB. The AD8324 accepts a differential or single-ended input signal. The output is specified for driving a 75 W load through a 1:1 transformer. Distortion performance of -54 dBc is achieved with an output level up to 61 dBmV at 65 MHz bandwidth. This device has a sleep mode function that reduces the quiescent current to 30 µA and a full power-down function that reduces power-down current to 2.5 mA. The AD8324 is packaged in a low cost 20-lead LFCSP package and a 20-lead QSOP package. The AD8324 operates from a single 3.3 V supply.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated