Analog Devices ADA4431-1YCPZ-R7

Rail to Rail 2.5V 3.6V 7.9MHz Low Pass Filter SMD mount,glue mount 3mm*3mm*530μm
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4431-1YCPZ-R7.

Analog Devices

Datasheet12 pages19 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-0.51%

CAD Models

Download Analog Devices ADA4431-1YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.34
Stock
406,059
112,245
Authorized Distributors
5
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
-3db Bandwidth
7.1 MHz
7.9 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADA4850-2YCPZ-RL7
ROHS3Compliant EAR99 ADA4850 Tape & Reel (TR) op amp amplifier circuit 3mm 4.4muA 4.2mV 98dB
Analog DevicesADA4853-3YCPZ-R7
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
Analog DevicesADA4850-2YCPZ-RL
High Speed, Rail-to-Rail Output Op Amp with Ultralow Power-Down

Descriptions

Descriptions of Analog Devices ADA4431-1YCPZ-R7 provided by its distributors.

Rail to Rail 2.5V 3.6V 7.9MHz Low Pass Filter SMD mount,glue mount 3mm*3mm*530μm
ADA4431 Tape & Reel (TR) e3 QUAD video amp IC 85C 550mum 4.7mA 3V
Active Filter Single Low Pass 3rd Order 16-Pin LFCSP EP T/R
4.7mA 7.9MHz 1 LFCSP-16 Video Amplifiers ROHS
VIDEO FILTER, LOWPASS, 7.9MHZ, LFCSP;
IC VIDEO FILTER SD ULP 16-LFCSP
The ADA4431-1 is a fully integrated video reconstruction filter that combines excellent video specifications with low power consumption, making it ideal for portable video filtering applications. The ADA4431-1 is able to detect whether a video load is present at the output, powering down the device when the load is disconnected. The ADA4431-1 operates on single supplies as low as 2.5 V while providing the dynamic range required by the most demanding video systems. The on-board charge pump provides a virtual negative supply, allowing the video signal to be dc-coupled and the black level to be set to ground, while the sync passes cleanly at 300 mV below ground. When operating with the charge pump off, the ADA4431-1 provides a dc offset to keep the sync tip approximately 100 mV above ground. In addition, the part features SAG correction, which permits the use of smaller capacitors in applications with ac-coupled outputs. The ADA4431-1 is packaged in a low profile 16-lead LFCSP and operates in the industrial temperature range of -40°C to +85°C. Applications Portable media players Portable gaming consoles Cell phones Digital still cameras Portable DVD players Portable video cameras

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA44311YCPZR7