Analog Devices ADL5561ACPZ-R7

2.9 GHz Ultralow Distortion RF/IF Differential Amplifier
$ 12.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5561ACPZ-R7.

element14 APAC

Datasheet24 pages12 years ago
Datasheet25 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADL5561ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5561ACPZ-R7.

Related Parts

Analog DevicesADL5562ACPZ-R7
ROHS3Compliant EAR99 ADL5562 Tape & Reel (TR) op amp amplifier circuit 5mm 3muA 3.3V 7.3dB
Analog DevicesADN2890ACPZ-RL7
SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R
Analog DevicesADN2890ACPZ-RL
IC LIMITING 1 CIRCUIT 16LFCSP / Limiting Amplifier 1 Circuit Differential 16-LFCSP-WQ (3x3)

Descriptions

Descriptions of Analog Devices ADL5561ACPZ-R7 provided by its distributors.

2.9 GHz Ultralow Distortion RF/IF Differential Amplifier
RF/IF Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
RF AMPLIFIER, 15.5DB, 2.9GHZ, 3.6V, LFCSP-16
RF/IF DIFFERENTIAL AMPLIFIER, LFCSP-16; Frequency Min: -; Frequency Max: -; Gain: -; Noise Figure Typ: -; RF IC Case Style: LFCSP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5561ACPZ-R7.
  • ADL5561ACPZR7