Analog Devices AD8305ACPZ-R2

SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8305ACPZ-R2.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Factory Futures

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD8305ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.423
$ 18.423
Stock
36,756
257,984
257,984
Authorized Distributors
2
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.4 mA
5.4 mA
5.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8305ACPZ-R2.

Related Parts

Analog DevicesADL5306ACP-R2
5.4mA 15V/μs 1 20mV@ 5V 400nA SMD mount,glue mount
Analog DevicesAD8336ACPZ-R7
IC VGAIN AMP 16LFCSP / General-Purpose Wide Bandwidth, DC-Coupled VGA
Analog DevicesADA4932-1YCPZ-R7
IC OPAMP DIFF 560MHZ 16LFCSP / SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8305ACPZ-R2 provided by its distributors.

SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R
100 dB-range (10nA-1mA) Logarithmic Converter
100 dB Range (10 nA to 1 mA) ogarithmic Converter
CSP Baseband Logarithmic Ampli
IC AMP LOG CONV 100DB 16-LFCSP
IC LOGARITHMIC CONVERTER 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated