Analog Devices AD8336ACPZ-R7

IC VGAIN AMP 16LFCSP / General-Purpose Wide Bandwidth, DC-Coupled VGA
$ 9.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8336ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Upverter

Farnell

Inventory History

3 month trend:
-27.00%

CAD Models

Download Analog Devices AD8336ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.895
$ 9.36
Stock
420,277
206,718
Authorized Distributors
5
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
-
Slew Rate
550 V/µs
550 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8336ACPZ-R7.

Related Parts

Analog DevicesADA4932-1YCPZ-R7
IC OPAMP DIFF 560MHZ 16LFCSP / SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
Analog DevicesAD8305ACPZ-RL7
LOGARITHMIC AMPLIFIER, 20MV, LFCSP-EP; Available until stocks are exhausted
Analog DevicesAD8305ACPZ-R2
SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8336ACPZ-R7 provided by its distributors.

IC VGAIN AMP 16LFCSP / General-Purpose Wide Bandwidth, DC-Coupled VGA
SP Amp Variable Gain Amp Single ±12V 16-Pin LFCSP EP T/R
LFCSP-16(4x4) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
Op Amp, SMD, Adhesive Mount, 25mA, 550V/μs, 80MHz, 20mA, ±12V, 600μV(Typ) @ ±5V, 725nA, 115MHz, 4mm × 4mm × 750μm
Cap Ceramic 1uF 16V X7R 10% SMD 0805 125C T/R
GAIN AMPLIFIER, 125MHZ, LFCSP-EP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8336ACPZ-R7 .
  • AD8336ACPZ-R7.
  • AD8336ACPZR7