Analog Devices ADL5306ACP-R2

5.4mA 15V/μs 1 20mV@ 5V 400nA SMD mount,glue mount
$ 5.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5306ACP-R2.

Analog Devices

Datasheet16 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADL5306ACP-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.77
$ 7.91
$ 7.91
Stock
164,374
217,180
217,180
Authorized Distributors
1
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
-
-
Slew Rate
15 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
5 V
5 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
5.4 mA
5.4 mA
5.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 years ago)

Related Parts

Analog DevicesAD8305ACPZ-RL7
LOGARITHMIC AMPLIFIER, 20MV, LFCSP-EP; Available until stocks are exhausted
Analog DevicesAD8305ACP-R2
SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R
Analog DevicesAD8305ACP-REEL7
SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5306ACP-R2 provided by its distributors.

5.4mA 15V/μs 1 20mV@ 5V 400nA SMD mount,glue mount
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;
The ADL5306 is a low cost micro-miniature logarithmic converter optimized for the determination of optical power in fiber-optic systems. It uses an advanced implementation of a classic translinear (junction-based) technique to provide a large dynamic range in a versatile and easily-used form. A single supply voltage of between 3 V and 5.5 V is adequate; dual supplies may optionally be used. The low quiescent current (typically 5 mA) permits use in battery-operating applications The input current IPD of 100 nA to 100 µA applied to the INPT pin is the collector current of an optimally-scaled NPN transistor, which converts this current to a voltage (its VBE) with a precise logarithmic relationship. A second such converter is used to handle the reference current, IREF, applied to pin IREF. These input nodes are biased slightly above ground (0.5 V). This is generally acceptable for photodiode applications where the anode does not need to be grounded. Similarly, this bias voltage is easily accounted for in generating IREF. The output of the logarithmic front-end is available at pin VLOG.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5306ACPR2