Analog Devices AD8302ARU

23mA General Purpose yes 2.7V 5.5V -60dBm~0dBm ±0.5dB TSSOP-14 SMD mount 5mm*4.4mm*1.2mm
$ 17.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8302ARU.

Upverter

Datasheet24 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8302ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.03
$ 26.58
$ 26.58
Stock
110,255
80,139
80,139
Authorized Distributors
1
6
6
Frequency
2.7 GHz
2.7 GHz
2.7 GHz
Max Frequency
-
2.7 GHz
2.7 GHz
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
19 mA
19 mA
19 mA
Operating Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 years ago)

Related Parts

Texas InstrumentsOPA4830IPW
Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
Texas InstrumentsTHS7373IPWR
4-Channel Video Amplifier with 1-SD and 3-HD Sixth-Order Filters and 6-dB Gain 14-TSSOP -40 to 85
Analog DevicesAD8018ARUZ
Op Amp Dual High Speed Amplifier 8V 14-Pin TSSOP Tube
Texas InstrumentsOPA4820IPWT
Quad, Unity-Gain, Low-Noise, Voltage-Feedback Operational Amplifier 14-TSSOP -40 to 85
Analog DevicesAD8674ARUZ
Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP Tube / IC OPAMP GP 10MHZ 14TSSOP
Analog DevicesAD8054ARUZ
Four channels 2uA 190V/us Rail-to-Rail Output 13mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices AD8302ARU provided by its distributors.

23mA General Purpose yes 2.7V 5.5V -60dBm~0dBm ±0.5dB TSSOP-14 SMD mount 5mm*4.4mm*1.2mm
LF-2.7 GHZ RF/IF GAIN AND PHASE DETECTOR Analog Circuit, 1 Func, BIPolar, PDSO14
RF/IF Gain and Phase Detector 14-Pin TSSOP Tube
RF Detector 0MHz to 2700MHz 14-Pin TSSOP Tube
1 14 ANALOG CIRCUIT Obsolete RF Detector IC 5mm 5V 85C
TSSOP LF-3GHZ GAIN PHASE DETECTOR
The AD8302 is a fully integrated system for measuring gain/loss and phase in numerous receive, transmit, and instrumentation applications. It requires few external components and a single supply of 2.7 V–5.5 V. The ac-coupled input signals can range from –60 dBm to 0 dBm in a 50 Ω system, from low frequencies up to 2.7 GHz. The outputs provide an accurate measurement of either gain or loss over a ±30 dB range scaled to 30 mV/dB, and of phase over a 0°–180° range scaled to 10 mV/degree. Both subsystems have an output bandwidth of 30 MHz, which may optionally be reduced by the addition of external filter capacitors. The AD8302 can be used in controller mode to force the gain and phase of a signal chain toward predetermined setpoints. The AD8302 comprises a closely matched pair of demodulating logarithmic amplifiers, each having a 60 dB measurement range. By taking the difference of their outputs, a measurement of the magnitude ratio or gain between the two input signals is available. These signals may even be at different frequencies, allowing the measurement of conversion gain or loss. The AD8302 may be used to determine absolute signal level by applying the unknown signal to one input and a calibrated ac reference signal to the other. With the output stage feedback connection disabled, a comparator may be realized, using the setpoint pins MSET and PSET to program the thresholds. The signal inputs are single-ended, allowing them to be matched and connected directly to a directional coupler. Their input impedance is nominally 3 kΩ at low frequencies. The AD8302 includes a phase detector of the multiplier type, but with precise phase balance driven by the fully limited signals appearing at the outputs of the two logarithmic amplifiers. Thus, the phase accuracy measurement is independent of signal level over a wide range. The phase and gain output voltages are simultaneously available at loadable ground referenced outputs over the standard output range of 0 V to 1.8 V. The output drivers can source or sink up to 8 mA. A loadable, stable reference voltage of 1.8 V is available for precise repositioning of the output range by the user. In controller applications, the connection between the gain output pin VMAG and the setpoint control pin MSET is broken. The desired setpoint is presented to MSET and the VMAG control signal drives an appropriate external variable gain device. Likewise, the feedback path between the phase output pin VPHS and its setpoint control pin PSET may be broken to allow operation as a phase controller. The AD8302 is fabricated on Analog Devices’ proprietary, high performance 25 GHz SOI complementary bipolar IC process. It is available in a 14-lead TSSOP package and operates over a –40°C to +85°C temperature range. An evaluation board is available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated