Texas Instruments OPA4820IPWT

Quad, Unity-Gain, Low-Noise, Voltage-Feedback Operational Amplifier 14-TSSOP -40 to 85
$ 9.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4820IPWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet10 pages23 years ago

Newark

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-77.32%

CAD Models

Download Texas Instruments OPA4820IPWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.15
$ 5.783
Stock
217,224
240,994
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
250 V/µs
250 V/µs
Gain Bandwidth Product
230 MHz
230 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
22.6 mA
22.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4820IPWT.

Related Parts

Analog DevicesAD8054ARUZ
Four channels 2uA 190V/us Rail-to-Rail Output 13mV TSSOP-14 Operational Amplifier ROHS
Analog DevicesAD8054ARUZ-REEL7
Low Cost, High Speed, Rail-to-Rail Amplifiers | IC OPAMP VFB 4 CIRCUIT 14TSSOP
Analog DevicesADA4807-4ARUZ
Op Amp Quad High Speed Amplifier R-R I/O ±5.5V/11V 14-Pin TSSOP Tube
Texas InstrumentsOPA3832IPW
250MHz triple, low-power, high-speed, fixed-gain operational amplifier 14-TSSOP -40 to 85
Analog DevicesMAX4418EUD+T
ROHS3Compliant EAR99 MAX4418 Matte Tin (Sn) op amp amplifier circuit 5mm 1.3muA 500muV 60dB
Analog DevicesMAX4354EUD
Contains Lead GULL WING Rail-to-Rail 2005 Voltage Feedback Amplifier 500mW 60dB 240V/mus -40C~85C

Descriptions

Descriptions of Texas Instruments OPA4820IPWT provided by its distributors.

Quad, Unity-Gain, Low-Noise, Voltage-Feedback Operational Amplifier 14-TSSOP -40 to 85
Op Amp Quad High Speed Amplifier ±6.3V/12.6V 14-Pin TSSOP T/R
Op Amp, Diff Out, 240V/μs 2.5nV/rtHz 250MHz, 85mA 4Ch, ±6.3V/12.6V 250μV 9μA 650MHz Voltage Feedback TSSOP-14 SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.