Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8276BRMZ

ROHS3Compliant EAR99 AD8276 Tube op amp buffer circuit 3.2mm 200muA 200muV 0.55MHz
$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8276BRMZ.

Augswan

Datasheet20 pages14 years ago

Analog Devices

element14

element14 APAC

iiiC

Inventory History

3 month trend:
+350%

CAD Models

Download Analog Devices AD8276BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.977
$ 3.1
Stock
541,961
281,470
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8276ARMZ
ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 3.2mm 200muA 200muV 0.55MHz
Analog DevicesAD8276ARMZ-R7
ROHS3Compliant EAR99 AD8276 Tape & Reel (TR) op amp buffer circuit 3mm 200muA 200muV 0.55MHz
Analog DevicesAD8276ARMZ-RL
ROHS3Compliant EAR99 AD8276 Tape & Reel (TR) op amp amplifier circuit 3mm 0.25mA 200muV 0.55MHz
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6273-E/MS
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6271T-E/MS
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Analog Devices AD8276BRMZ provided by its distributors.

ROHS3Compliant EAR99 AD8276 Tube op amp buffer circuit 3.2mm 200muA 200muV 0.55MHz
SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP Tube
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.55MHz Band Width, PDSO8
Diff-Amp, 550Khz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD8276BRMZ
200μA 1.1V/μs 550KHz 1 2V ±18V,36V 100μV 200μA MSOP-8 SMD mount 3mm*3mm*1.1mm
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8276BRMZ .