Analog Devices AD8276ARMZ

ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 3.2mm 200muA 200muV 0.55MHz
$ 1.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8276ARMZ.

Farnell

Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
Datasheet16 pages17 years ago

Analog Devices

element14

element14 APAC

iiiC

Inventory History

3 month trend:
-62.34%

CAD Models

Download Analog Devices AD8276ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.971
$ 2.061
$ 2.061
Stock
418,180
272,659
272,659
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.1 V/µs
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8276BRMZ
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Analog DevicesAD8276BRMZ-R7
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R
Analog DevicesAD8278ARMZ-RL
SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP T/R
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6271T-E/MS
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6L71T-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8276ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 3.2mm 200muA 200muV 0.55MHz
SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP Tube
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.55MHz Band Width, PDSO8
Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
IC, 200μA 1.1V/μs 550kHz 15mA 1 2V ±18V 36V 100μV 550kHz MSOP-8 SMD 3mm×3mm×1.1mm
Diff-Amp, 550Khz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD8276ARMZ
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8276ARMZ .
  • AD8276ARMZ.