Analog Devices AD8276BRMZ-R7

SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R
$ 3.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8276BRMZ-R7.

Augswan

Datasheet20 pages14 years ago

Analog Devices

Factory Futures

element14 APAC

Inventory History

3 month trend:
-42.30%

CAD Models

Download Analog Devices AD8276BRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.073
$ 3.07
Stock
273,459
572,242
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesAD8276ARMZ
ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 3.2mm 200muA 200muV 0.55MHz
Analog DevicesAD8276ARMZ-R7
ROHS3Compliant EAR99 AD8276 Tape & Reel (TR) op amp buffer circuit 3mm 200muA 200muV 0.55MHz
Analog DevicesAD8276ARMZ-RL
ROHS3Compliant EAR99 AD8276 Tape & Reel (TR) op amp amplifier circuit 3mm 0.25mA 200muV 0.55MHz
MicrochipMCP6273-E/MS
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6271T-E/MS
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6L71T-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8276BRMZ-R7 provided by its distributors.

SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.55MHz Band Width, PDSO8
200μA 1.1V/μs 550kHz 86dB 15mA 1 2V 36V 100μV MSOP-8 SMD, Adhesive Mount 3mm × 3mm × 850μm
Low Power, Wide Supply Range, Low Cost Unity-Gain Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated