Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8273ARZ-R7

ROHS3Compliant EAR99 AD8273 Tape & Reel (TR) op amp buffer circuit 8.65mm 2.5mA 700muV 20000kHz
$ 3.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8273ARZ-R7.

Analog Devices

Datasheet16 pages16 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD8273ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.408
$ 3.497
Stock
205,013
236,158
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8273ARZ-R7.

Related Parts

Texas InstrumentsLMV604MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsTLC2202AID
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC2202AIDG4
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85
STMicroelectronicsTSX923IST
TSX923 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-10
Analog DevicesAD8277ARZ
IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8279ARZ
IC OPAMP DIFF 2 CIRCUIT 14SOIC Differential Amplifier 2 Circuit 14-SOIC

Descriptions

Descriptions of Analog Devices AD8273ARZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD8273 Tape & Reel (TR) op amp buffer circuit 8.65mm 2.5mA 700muV 20000kHz
IC AUDIO 2 CIRCUIT 14SOIC Programmable Gain Amplifier 2 Circuit Single-Ended 14-SOIC
Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO14
The AD8273 is a low distortion, dual-channel amplifier with internal gain setting resistors. With no external components, it can be configured as a high performance difference amplifier (G = ½ or 2), inverting amplifier (G = ½ or 2), or noninverting amplifier (G = 1½ or 3). The AD8273 operates on both single and dual supplies and only requires 2.5 mA maximum supply current for each amplifier. It is specified over the industrial temperature range of -40°C to +85°C and is fully RoHS compliant. Applications ADC drivers High performance audio Instrumentation amplifier building blocks Level translators Automatic test equipment Sine/cosine encoders

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8273ARZR7