Analog Devices / Linear Technology LT1497CS8

Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 54dB 900V/mus 70C 59MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1497CS8.

Upverter

Datasheet12 pages28 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1497CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.551
Stock
37,971
123,519
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
900 V/µs
900 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
7 mA
7 mA

Related Parts

Analog DevicesAD823AARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD823AARZ-RL
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8072JR-REEL7
Low Cost, Dual/Triple Video Amplifiers / Video Amp Dual ±6V 12V 8-Pin SOIC N T/R
Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
Analog DevicesLT1632IS8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
Texas InstrumentsLMH6672MAX/NOPB
Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150

Descriptions

Descriptions of Analog Devices / Linear Technology LT1497CS8 provided by its distributors.

Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 54dB 900V/mus 70C 59MHz
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD