Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8226ARMZ-RL

IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
$ 2.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8226ARMZ-RL.

Analog Devices

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Newark

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8226ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.432
$ 2.357
$ 2.357
Stock
331,680
375,801
375,801
Authorized Distributors
3
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8226ARMZ-RL.

Related Parts

Analog DevicesAD8227ARMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8227ARMZ
IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8226BRMZ
IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMIC7300YMM
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMIC7300YMM-TR
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8226ARMZ-RL provided by its distributors.

IC INST AMP 1 CIRCUIT 8MSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
ROHS3Compliant EAR99 AD8226 Tape & Reel (TR) op amp buffer circuit 3mm 0.027muA 200muV 60dB
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.5MHz Band Width, PDSO8
Instrumentation Amplifiers; AD8226ARMZ-RL; ANALOG DEVICES; 8; 1; MSOP; 200 µV
INSTRUMENTATION AMP, 1.5MHZ, 120DB, MSOP;
20nA 100uV 1.5MHz 1 MSOP-8 Instrumentation OpAmps ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated