Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA126EA/2K5

IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit 8-VSSOP
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Upverter

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+109%

CAD Models

Download Texas Instruments INA126EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 3.39
$ 3.39
Stock
729,767
590,158
590,158
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
83 dB
83 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
175 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA126EA/2K5.

Related Parts

Texas InstrumentsINA126E/2K5
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit 8-VSSOP
Texas InstrumentsINA826AIDGKR
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA826AIDGK
IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments INA126EA/2K5 provided by its distributors.

IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit 8-VSSOP
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA126EA 2K5
  • INA126EA-2K5
  • INA126EA2K5