Analog Devices AD629AR

High Common-Mode Voltage Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
$ 4.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD629AR.

Arrow Electronics

Datasheet16 pages15 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD629AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 8.58
$ 8.58
Stock
690,669
770,112
770,112
Authorized Distributors
1
5
5
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.1 V/µs
2.1 V/µs
2.1 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
500 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
84 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Related Parts

Analog DevicesAD8510BR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 25pA -5V 8000kHz
Analog DevicesAD8221AR
Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9mm 500pA -15V 825kHz
Analog DevicesAD8627AR-REEL7
710μA 5V/μs 5MHz 66dB Rail to Rail 15mA 1 1 350μV 0.25pA J-FET SOIC-8 SMD mount
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz

Descriptions

Descriptions of Analog Devices AD629AR provided by its distributors.

High Common-Mode Voltage Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, BIPolar, PDSO8
The AD629 is a difference amplifier with a very high input, common-mode voltage range. It is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages up to ±270 V. The AD629 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±270 V common-mode voltage range and has inputs that are protected from common-mode or differential mode transients up to ±500 V. The AD629 has low offset, low offset drift, low gain error drift, low common-mode rejection drift, and excellent CMRR over a wide frequency range. The AD629 is available in low cost, 8-lead PDIP and 8-lead SOIC packages. For all packages (including die) and grades, performance is guaranteed over the industrial temperature range of −40°C to +85°C. Applications High voltage current sensing Battery cell voltage monitors Power supply current monitors Motor controls Isolation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 629AR