Analog Devices AD8191AASTZ

Video Switch Tray AD8191 Tin video processing unit 1.45mm 3.6V 1.05W 85C
$ 8.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8191AASTZ.

Analog Devices

Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8191AASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.32
$ 14.159
$ 14.159
Stock
130,868
246,760
246,760
Authorized Distributors
1
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Texas InstrumentsTSB12LV32TPZEP
Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray
Texas InstrumentsDP83846AVHG/NOPB
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
Texas InstrumentsDP83846AVHG
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP

Descriptions

Descriptions of Analog Devices AD8191AASTZ provided by its distributors.

Video Switch Tray AD8191 Tin video processing unit 1.45mm 3.6V 1.05W 85C
IC AUDIO/VIDEO SWITCH 1-FUNC 4-CH PQFP-100
HDMI/DVI Switch 100-Pin LQFP Tray
HDMI 1.2a 3V 3.6V QFP SMD mount 14mm*14mm*1.4mm
IC HDMI/DVI SWITCH 4:1 100LQFP
4-CHANNEL AUDIO/VIDEO SWITCH PQFP100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8191A-ASTZ