Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8170ARZ-RL

IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8170ARZ-RL.

Analog Devices

Datasheet16 pages29 years ago
Official datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-10.95%

CAD Models

Download Analog Devices AD8170ARZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 5.096
$ 5.096
Stock
209,934
241,161
241,161
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8170ARZ-RL.

Related Parts

Analog DevicesAD8180ARZ-R7
Single, 2:1 Buffered, 750 MHz, 3.8 mA 10 ns Switching Multiplexer
Analog DevicesAD8170AR
IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
Analog DevicesAD8170AR-REEL7
IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC

Descriptions

Descriptions of Analog Devices AD8170ARZ-RL provided by its distributors.

IC INTERFACE SPECIALIZED 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
Analog Multiplexer/Amp Single 2:1 8-Pin SOIC N T/R
SOIC-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC MUX SWITCHING W/AMP 2:1 8SOIC
VIDEO MULTIPLEXER, 2 CHANNEL, BI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8170ARZRL